
2Kb Serial EEPROM IC, organized as 256 x 8, operates with a single-wire interface at frequencies up to 100kHz. Features a 1.8V to 5.5V supply voltage range, 5mA supply current, and 85°C maximum operating temperature. Encased in a lead-free, matte tin-plated SOIC package measuring 4.9mm x 3.9mm x 1.5mm, this component includes write protection and is RoHS compliant.
Microchip 11AA02E64-I/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.5mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA02E64-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
