IC EEPROM 2K SINGLE WIRE 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Serial, 1-WIRE |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Organization | 256 x 8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
