
2Kb SPI BUS SERIAL EEPROM, 256 x 8 organization, operating from 1.8V to 5.5V with a maximum supply voltage of 5.5V. Features a 100kHz maximum frequency and SOIC package. This lead-free, RoHS compliant memory component offers write protection and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 11AA02UID-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA02UID-I/SN technical specifications.
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.25mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2K (256 x 8) |
| Supply Current | 5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA02UID-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
