Microchip 11AA02UIDT-I/SN technical specifications.
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 101kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2K (256 x 8) |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA02UIDT-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
