
2Kb SPI BUS SERIAL EEPROM, organized as 256 x 8, offers a 102kHz maximum frequency and a serial interface. This lead-free, RoHS-compliant integrated circuit operates within a 1.8V to 5.5V supply voltage range, featuring write protection and a 5mA supply current. Packaged in a SOT-23 (3.05mm L x 1.4mm W x 1.02mm H) for tape and reel distribution, it functions across an industrial temperature range of -40°C to 85°C.
Microchip 11AA02UIDT-I/TT technical specifications.
| Package/Case | SOT-23 |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.02mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Frequency | 102kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 1.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA02UIDT-I/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
