
1K x 8 Serial EEPROM, 8Kb memory density, operating from 1.8V to 5.5V supply voltage. Features a 1-Wire serial interface with a maximum frequency of 100kHz. Packaged in a RoHS compliant, lead-free SOIC package with tin, matte contact plating. Surface mountable with dimensions of 4.9mm length, 3.9mm width, and 1.25mm height. Supports write protection and has a maximum write cycle time of 5ms.
Sign in to ask questions about the Microchip 11AA080-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA080-I/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 100kHz |
| Height | 1.25mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA080-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
