
8Kb Serial EEPROM memory IC, organized as 1K x 8, features a 1-Wire interface operating at up to 100kHz. This surface mount device is housed in a compact SOT-23 package with tin-matte contact plating, measuring 2.9mm in length, 1.3mm in width, and 0.95mm in height. It supports a wide supply voltage range from 1.8V to 5.5V and operates across temperatures from -40°C to 85°C. Write protection is enabled, and the component is RoHS compliant.
Microchip 11AA080T-I/TT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | Serial |
| Length | 2.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA080T-I/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.