
16Kb Serial EEPROM memory IC, organized as 2K x 8, featuring a 1-wire serial interface. Operates with a supply voltage range of 1.8V to 5.5V, up to a maximum frequency of 100kHz. Packaged in a RoHS compliant, lead-free SOIC-8 surface mount package with tin matte contact plating. Maximum operating temperature is 85°C, with a write cycle time of 5ms and write protection capabilities.
Sign in to ask questions about the Microchip 11AA160-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA160-I/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 100kHz |
| Height | 1.25mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA160-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
