
16Kb Serial EEPROM memory, organized as 2K x 8, featuring a 1-Wire interface and a maximum operating frequency of 100kHz. This surface mount component operates within a voltage range of 1.8V to 5.5V and supports write protection. Encased in a compact SOT-23 package with tin-matte contact plating, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip 11AA160T-I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA160T-I/TT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA160T-I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
