This 16KB EEPROM from Microchip features a 2KX8 organization and operates at a maximum frequency of 100kHz. It is designed for surface mount applications and is available in a tape and reel packaging. The device is RoHS compliant and has a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.8V. It can operate within a temperature range of -40°C to 85°C, and has a supply current of 5mA.
Microchip 11AA161T-I/MNY technical specifications.
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA161T-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.