
1Kb Serial EEPROM memory, organized as 128 x 8, features a 1-Wire interface operating at up to 100kHz. This surface-mount device is housed in a RoHS-compliant SOIC package with tin-matte contact plating. It supports a wide operating voltage range from 2.5V to 5.5V, with a nominal supply voltage of 5V and a maximum supply current of 5mA. The component offers write protection and a maximum write cycle time of 5ms, functioning across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 11LC010-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11LC010-I/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC010-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
