
1Kb Serial EEPROM memory IC for surface mount applications. Features a 1-Wire interface and operates from a 2.5V to 5.5V supply range, with a typical operating voltage of 5V. Offers a maximum frequency of 100kHz and a memory organization of 128 words by 8 bits. Packaged in a TDFN8 (SOIC) with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C. Includes write protection functionality.
Sign in to ask questions about the Microchip 11LC010T-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11LC010T-I/MNY technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 100kHz |
| Height | 0.73mm |
| Interface | Serial, 1-WIRE |
| Length | 2mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC010T-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
