
1Kb Serial EEPROM with 128 x 8 organization, featuring a 100ns maximum access time and 100kHz maximum frequency. This surface mount device operates from a 2.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. The component is housed in a compact SOT-23 package with tin, matte contact plating and is RoHS compliant. It supports serial interface and includes write protection, with a maximum write cycle time of 5ms.
Sign in to ask questions about the Microchip 11LC010T-I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11LC010T-I/TT technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 100kHz |
| Height | 1.02mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC010T-I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.