
2Kb Serial EEPROM IC, 256x8 organization, operating from 2.5V to 5.5V with a nominal supply voltage of 5V. Features a 100kHz maximum frequency and 5mA supply current. Packaged in a lead-free SOIC8 surface mount package with tin-matte contact plating, measuring 4.9mm length, 3.9mm width, and 1.25mm height. Supports write protection and operates within a temperature range of -40°C to 85°C.
Microchip 11LC020-I/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.25mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC020-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
