This 2Kb EEPROM memory device is organized in 256X8 configuration and operates at 5V supply voltage with a maximum supply current of 5mA. It features a frequency of 100kHz and is available in a TDFN-8 package. The device is RoHS compliant and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Microchip 11LC020T-E/MNY technical specifications.
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC020T-E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
