
2Kb serial EEPROM memory, organized as 256 x 8, featuring a 1-Wire interface and a maximum operating frequency of 100kHz. This surface-mount component is housed in a compact SOT-23 package with tin-matte contact plating. It operates within a voltage range of 2.5V to 5.5V, with a nominal supply voltage of 5V and a maximum supply current of 5mA. The component offers write protection and a maximum write cycle time of 5ms, with RoHS compliance.
Sign in to ask questions about the Microchip 11LC020T-I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11LC020T-I/TT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC020T-I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.