
4Kb Serial EEPROM memory IC, organized as 512 x 8 bits, featuring a 1-Wire serial interface operating at up to 100kHz. This surface-mount device offers a wide operating voltage range of 2.5V to 5.5V and is housed in a compact 8-pin TDFN package with gold-plated contacts. It supports write protection and operates across an industrial temperature range from -40°C to 85°C.
Sign in to ask questions about the Microchip 11LC040T-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11LC040T-I/MNY technical specifications.
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 100kHz |
| Height | 0.73mm |
| Interface | Serial, 1-WIRE |
| Length | 2mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC040T-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
