
4Kb Serial EEPROM memory, organized as 512 x 8, features a 1-Wire interface and operates at up to 100kHz. This surface-mount device is housed in a compact SOT-23 package with tin-matte contact plating, measuring 2.9mm in length, 1.3mm in width, and 0.95mm in height. It supports a supply voltage range of 2.5V to 5.5V, with a typical operating voltage of 5V and a supply current of 5mA. The component offers write protection and is RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip 11LC040T-I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11LC040T-I/TT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | Serial |
| Length | 2.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC040T-I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
