The 11LC080-E/MS is an 8Kb EEPROM memory from Microchip, packaged in an MSOP-8 plastic package. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 5V. The device has a supply current of 5mA and is RoHS compliant. It is organized as 1KX8 and has a write protection feature.
Microchip 11LC080-E/MS technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | Serial |
| Length | 3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Number of Words | 1024 |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC080-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
