
The 11LC080-E/SN is an 8Kb serial EEPROM from Microchip, packaged in a SOIC-8 case with a height of 1.5mm and dimensions of 3.9mm by 4.9mm. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 5V, drawing a current of 5mA. The device is RoHS compliant and features a write protection mechanism.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 100kHz |
| Height | 1.5mm |
| Interface | Serial |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Number of Words | 1024 |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |