This 8Kb EEPROM memory from Microchip operates on a 5V supply voltage and has a maximum supply current of 5mA. It is packaged in an MSOP-8 package and is RoHS compliant. The memory has a density of 8Kb and is organized in a 1KX8 configuration. It can be written to and has write protection enabled.
Microchip 11LC080-I/MS technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC080-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.