This 8Kb EEPROM memory IC operates at a supply voltage of 5V and consumes a maximum supply current of 5mA. It features a memory size of 8Kb and is organized in a 1KX8 configuration. The device is available in a surface mount package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 125°C and a maximum frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |