This 8Kb EEPROM memory is a surface mount device with a SOIC-8 package, operating at a supply voltage of 5V and a maximum supply current of 5mA. It has a maximum operating temperature range of -40°C to 125°C and is compliant with RoHS regulations. The memory is organized in a 1Kx8 configuration and has a maximum frequency of 100kHz.
Microchip 11LC080T-E/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC080T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.