
The 11LC160T-E/TT is a 16Kb EEPROM memory device from Microchip, packaged in a RoHS compliant SOT-23 package. It operates at a maximum frequency of 100kHz and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.5V. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is compliant with RoHS regulations and has a supply current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 11LC160T-E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC160T-E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
