
The 11LC160T-I/MS is a 16Kb EEPROM memory from Microchip, packaged in an MSOP-8 plastic package. It operates at a supply voltage of 5V, with a maximum supply current of 5mA. The memory is organized in a 2KX8 configuration and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip 11LC160T-I/MS technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC160T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
