
The 11LC161-E/MS is a 16KB EEPROM memory device from Microchip, packaged in an MSOP-8 plastic package. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. The device has a minimum operating temperature of -40°C and a minimum supply voltage of 2.5V. It is RoHS compliant and has a supply current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 11LC161-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC161-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
