
The 11LC161-I/P is a 16KB EEPROM from Microchip, packaged in a PDIP-8 package. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a write protection feature and is RoHS compliant.
Microchip 11LC161-I/P technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC161-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
