The 11LC161T-E/SN is a 16KB EEPROM memory device from Microchip, packaged in a SOIC surface mount package. It operates at a maximum frequency of 100kHz and supply voltage of 5.5V, with a maximum operating temperature of 125°C. The device is RoHS compliant and has a supply current of 5mA. It features write protection and is available in a tape and reel packaging format.
Microchip 11LC161T-E/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC161T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
