The 11LC161T-I/MS is a 16KB EEPROM from Microchip, packaged in an MSOP-8 case. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features a serial interface with a maximum frequency of 100kHz and a supply current of 5mA. It is RoHS compliant and available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |