Uni-directional TVS diode for power protection, featuring a single element configuration and 2 axial leads in a DO-204AR (Case 5A) plastic package. This component offers a maximum reverse stand-off voltage of 78V and a peak pulse power dissipation of 15000W, with a maximum clamping voltage of 126V and a maximum peak pulse current of 119A. Operating across a wide temperature range of -65°C to 150°C, it is designed for through-hole mounting.
Sign in to ask questions about the Microchip 15KP78AE3/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 15KP78AE3/TR8 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AR |
| Package/Case | Case 5A |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53 |
| Package Diameter (mm) | 6.22 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AR |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 78V |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Clamping Voltage | 126V |
| Maximum Peak Pulse Current | 119A |
| Minimum Breakdown Voltage | 86.7V |
| Peak Pulse Power Dissipation | 15000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 15KP78AE3/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.