Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 1N270/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AA |
| Package/Case | DO-7 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.62(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Package Weight (g) | 0.2 |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AA |
| Configuration | Single |
| Maximum Reverse Voltage | 100V |
| Maximum Forward Voltage | [email protected]V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 90°C |
| Cage Code | 60991 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N270/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.