Microchip 1N270/TR7 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AA |
| Package/Case | DO-7 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.62(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Package Weight (g) | 0.2 |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AA |
| Configuration | Single |
| Maximum Reverse Voltage | 100V |
| Maximum Forward Voltage | [email protected]V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 90°C |
| Cage Code | 60991 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N270/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.