Sign in to ask questions about the Microchip 1N3026B/TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 1N3026B/TR7 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-202-AA |
| Package/Case | DO-13 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 13.2 |
| Package Diameter (mm) | 5.84 |
| Package Material | Glass-Metal |
| Mounting | Through Hole |
| Jedec | DO-202AA |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 18V |
| Maximum Zener Impedance | 20Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Regulator Current | 52mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N3026B/TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.