Microchip 1N3031B/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-202-AA |
| Package/Case | DO-13 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 13.2 |
| Package Diameter (mm) | 5.84 |
| Package Material | Glass-Metal |
| Mounting | Through Hole |
| Jedec | DO-202AA |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 30V |
| Maximum Zener Impedance | 40Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Regulator Current | 31mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N3031B/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.