
Switching diode featuring a 75V peak reverse repetitive voltage and 0.2A maximum continuous forward current. This single, general-purpose rectifier is housed in a glass DO-35 axial lead package with through-hole mounting. Key specifications include a 2A peak non-repetitive surge current and a 5ns peak reverse recovery time, operating across a wide temperature range of -65°C to 175°C.
Sign in to ask questions about the Microchip 1N4148-1/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 1N4148-1/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Diameter (mm) | 2.29(Max) |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 75V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 5ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N4148-1/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.