
High-speed switching diode with a 100V reverse voltage and 0.3A continuous forward current. Features a 4ns reverse recovery time and 4pF capacitance. Housed in a glass DO-35 axial lead package for through-hole mounting. Operates across a wide temperature range from -65°C to 200°C.
Sign in to ask questions about the Microchip 1N4148/TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 1N4148/TR7 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Diameter (mm) | 2.29(Max) |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100(Min)V |
| Maximum Continuous Forward Current | 0.3A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5@75VuA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Diode Capacitance | 4pF |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N4148/TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.