
Switching diode with 85V peak reverse repetitive voltage and 0.2A maximum continuous forward current. Features a 10ns peak reverse recovery time and 1A peak non-repetitive surge current. Housed in a glass DO-35 axial lead package (DO-204AH) with through-hole mounting. Operates across a wide temperature range from -65°C to 200°C.
Microchip 1N4607/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Diameter (mm) | 2.29(Max) |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 85(Min)V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 10ns |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N4607/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.