This device is a single unidirectional silicon Zener diode with a nominal Zener voltage of 6.2 V. It is specified for 5% voltage tolerance and 1 W power dissipation. The diode is supplied in a 2-pin DO-41 axial package. Accessible source data identifies it as a Zener regulator diode intended for voltage regulation and reference functions.
Sign in to ask questions about the Microchip 1N4735A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 1N4735A technical specifications.
| Diode Type | Zener |
| Configuration | Single |
| Polarity | Unidirectional |
| Semiconductor Material | Silicon |
| Zener Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Power Dissipation | 1W |
| Package | DO-41 |
| Number of Pins | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 1N4735A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.