The 1N5309 is a single zener diode with a maximum peak operating voltage of 100V and a maximum regulator current of 3.3mA. It has a maximum power dissipation of 500mW and operates over a temperature range of -65C to 175C. The device is packaged in a DO-35 package with a pin count of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 1N5309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 3.3mA |
| Maximum Limiting Voltage | 2.25V |
| Minimum Dynamic Impedance | 0.3MOhm |
| Minimum Knee Impedance | 0.029MOhm |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | DO-35 |
| Package Family Name | DO-204-AH |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N5309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.