
The 1N5338Be3/TR8 is a single zener diode with a nominal zener voltage of 5.1V and a zener voltage tolerance of 5%. It has a maximum power dissipation of 5000mW and a maximum reverse leakage current of 1uA. The device is available in a through hole package with a maximum seated plane height of 3.68mm and a maximum package diameter of 3.68mm. The operating temperature range is from -65°C to 150°C.
Microchip 1N5338Be3/TR8 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Module |
| Package/Case | Case T-18 |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.89(Max) |
| Seated Plane Height (mm) | 3.68(Max) |
| Package Diameter (mm) | 3.68(Max) |
| Mounting | Through Hole |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 5.1V |
| Maximum Zener Impedance | 1.5Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 5000mW |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Regulator Current | 930mA |
| Maximum Voltage Regulation | 390mV |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N5338Be3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.