
This 17V single zener diode features a maximum zener impedance of 2.5 ohms and a zener voltage tolerance of 5%. It has a maximum power dissipation of 5000 milliwatts and a maximum reverse leakage current of 0.5 microamperes. The diode is available in a T-18 case and is suitable for use in a variety of applications, including voltage regulation. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 1N5354B/TR12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 1N5354B/TR12 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Module |
| Package/Case | Case T-18 |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.89(Max) |
| Seated Plane Height (mm) | 3.68(Max) |
| Package Diameter (mm) | 3.68(Max) |
| Mounting | Through Hole |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 17V |
| Maximum Zener Impedance | 2.5Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 5000mW |
| Maximum Reverse Leakage Current | 0.5uA |
| Maximum Regulator Current | 280mA |
| Maximum Voltage Regulation | 350mV |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N5354B/TR12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.