The 1N5556 is a silicon transient voltage suppressor diode with a minimum breakdown voltage of 43.7V and a maximum reverse voltage of 40.3V. It features a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 1W. The diode is packaged in a hermetically sealed, metal glass DO-13 package with an axial terminal position.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.3 |
| Breakdown Voltage-Min | 43.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |