This device is a single silicon Schottky barrier rectifier rated for 1 A average forward current and 30 V repetitive reverse voltage. It is supplied in a through-hole DO-41 axial package with two leads and is used as a small-signal Schottky rectifier. The part is listed by Microchip under its discrete diode portfolio and is offered in bulk packaging. The product remains in volume production.
Checking distributor stock and pricing after the page loads.
| Diode type | Schottky barrier rectifier |
| Configuration | Single |
| Element count | 1 |
| Average forward current | 1A |
| Repetitive reverse voltage | 30V |
| Package | DO-41 |
| Terminal count | 2 |
| Mounting style | Through hole |
| Semiconductor material | Silicon |
| RoHS | Not Compliant |