This silicon Schottky barrier rectifier diode is rated for 1 A average forward current and 40 V repetitive peak reverse voltage. Microchip identifies the device as a Schottky diode family member and provides a dedicated manufacturer datasheet for 1N5819. The family is described as metallurgically bonded and intended for high-reliability applications.
Sign in to ask questions about the Microchip 1N5819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 1N5819 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS | Compliant |
Download the complete datasheet for Microchip 1N5819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.