
The 1N6293e3/TR13 is a uni-directional diode packaged in a DO-201 axial lead package. It has a maximum reverse stand-off voltage of 66.4V and a minimum breakdown voltage of 73.8V. The diode can withstand a maximum peak pulse current of 12.7A and a peak pulse power dissipation of 1500W. It operates over a temperature range of -65C to 150C.
Sign in to ask questions about the Microchip 1N6293e3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 1N6293e3/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201 |
| Package/Case | Case 1 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Package Diameter (mm) | 5.21(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 66.4V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 118V |
| Maximum Peak Pulse Current | 12.7A |
| Minimum Breakdown Voltage | 73.8V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 1N6293e3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.