
The 1N6376/TR12 is a uni-directional Zener diode with a maximum reverse stand-off voltage of 12V and a maximum clamping voltage of 16.5V. It has a maximum reverse leakage current of 2mA and a maximum peak pulse current of 70mA. The diode is packaged in a DO-201 axial lead package with a maximum seated plane height of 5.21mm and a maximum package diameter of 5.21mm. It can operate over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Microchip 1N6376/TR12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 1N6376/TR12 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201 |
| Package/Case | Case 1 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Package Diameter (mm) | 5.21(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 12V |
| Maximum Reverse Leakage Current | 2uA |
| Maximum Clamping Voltage | 16.5V |
| Maximum Peak Pulse Current | 70A |
| Minimum Breakdown Voltage | 14.1V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N6376/TR12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.