
The 1N823AUR-1-2% is a single, temperature-compensated zener diode with a nominal voltage of 6.2V and a tolerance of 2%. It has a maximum zener impedance of 10 and a maximum power dissipation of 500mW. The diode is packaged in a DO-213AA leadless face package with a maximum seated plane height of 1.7mm and a maximum package diameter of 1.7mm. It is suitable for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C.
Microchip 1N823AUR-1-2% technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD-80 |
| Package/Case | DO-213AA |
| Package Description | Metal Electrode Leadless Face |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.7(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Package Diameter (mm) | 1.7(Max) |
| Mounting | Surface Mount |
| Type | Temperature Compensated |
| Configuration | Single |
| Nominal Zener Voltage | 6.2V |
| Maximum Zener Impedance | 10Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 2uA |
| Maximum Voltage Regulation | 48mV |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N823AUR-1-2% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.