
The 1N823AUR-1-3% is a 6.2V temperature compensated zener diode with a maximum zener impedance of 10 ohms and a zener voltage tolerance of 3%. It has a maximum power dissipation of 500 milliwatts and a maximum reverse leakage current of 2 microamperes. The diode is available in a SOD-80 package, which is a non-lead-frame surface mount package with a maximum package length of 3.7 millimeters and a maximum seated plane height of 1.7 millimeters. The operating temperature range is from -55 degrees Celsius to 175 degrees Celsius.
Microchip 1N823AUR-1-3% technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD-80 |
| Package/Case | DO-213AA |
| Package Description | Metal Electrode Leadless Face |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.7(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Package Diameter (mm) | 1.7(Max) |
| Mounting | Surface Mount |
| Type | Temperature Compensated |
| Configuration | Single |
| Nominal Zener Voltage | 6.2V |
| Maximum Zener Impedance | 10Ohm |
| Zener Voltage Tolerance | 3% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 2uA |
| Maximum Voltage Regulation | 48mV |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N823AUR-1-3% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.