The 1N823UR-1-2% is a single, temperature-compensated zener diode with a nominal voltage of 6.2V and a tolerance of 2%. It has a maximum zener impedance of 15 and a maximum power dissipation of 500mW. The diode is packaged in a DO-213AA leadless face package with a maximum package length of 3.7mm and a maximum seated plane height of 1.7mm. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 1N823UR-1-2% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD-80 |
| Package/Case | DO-213AA |
| Package Description | Metal Electrode Leadless Face |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.7(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Package Diameter (mm) | 1.7(Max) |
| Mounting | Surface Mount |
| Type | Temperature Compensated |
| Configuration | Single |
| Nominal Zener Voltage | 6.2V |
| Maximum Zener Impedance | 15Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 2uA |
| Maximum Voltage Regulation | 48mV |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N823UR-1-2% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.