
Synchronous SRAM chip, 1M-bit density, 128K x 8 configuration, featuring a 25 ns maximum access time and 20 MHz maximum clock rate. This component operates with dual supply voltages of 1.8V or 2V, within a 1.7V to 2.2V range. Housed in an 8-pin PDIP through-hole package (MS-001BA), it offers a 2-port, SDR data rate architecture. Operating current is a maximum of 10 mA, with an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 23A1024-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 23A1024-I/P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.27 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Mounting | Through Hole |
| Jedec | MS-001BA |
| Density | 1Mbit |
| Address Bus Width | 24bit |
| Maximum Access Time | 25ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 20MHz |
| Data Rate Architecture | SDR |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 1.8|2V |
| Number of Bits per Word | 8bit |
| Number of Ports | 2 |
| Number of Words | 128K |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 2.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 23A1024-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.